Omron G2RL-2A-DC24 Power Relay DPST 24VDC 8A Through Hole Mount

Image Representative of Range

Omron G2RL-2A-DC24 Power Relay DPST 24VDC 8A Through Hole Mount

MPN
G2RL-2A-DC24
Brand
Omron
EAN-13
2050007663652
Order Code
05-6505
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £3.75
200+ £3.71
400+ £3.50
600+ £3.28
800+ £3.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

Omron's G2RL-2A-DC24 is a power relay designed for 24 V DC applications, capable of handling up to 8 A of current. This mini relay, suitable for PCB mounting, is noted for its compact size and reliable performance. It is typically used in various industrial and commercial applications where switching of medium power loads is required.
Coil Voltage 24V DC
Contact Configuration 2NO
Switching Current 8A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2RL2A24DC
Engineering Series No G2RL2B
Length 13mm
Mounting Type PCB
Packaging Type Bag
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot