Omron G2RL-2A-DC18 PCB Relay 18V DC 8A 2 Makers 1pc Bag

Image Representative of Range

Omron G2RL-2A-DC18 PCB Relay 18V DC 8A 2 Makers 1pc Bag

MPN
G2RL-2A-DC18
Brand
Omron
EAN-13
2050007663645
Order Code
05-6504
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The Omron G2RL-2A-DC18 is a compact, high-performance power PCB relay with an 18V DC coil voltage.

It is capable of handling up to 8A, making it suitable for a variety of control applications.

This relay is typically used in home appliances, industrial equipment, and HVAC systems.

Its compact size and reliable performance make it ideal for high-density mounting on circuit boards.


Coil Voltage 18V DC
Contact Configuration 2NO
Switching Current 8A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2RL2A18DC
Engineering Series No G2RL2B
Length 13mm
Mounting Type PCB
Packaging Type Bag
Type PCB relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot