Omron G2RL-24-DC5 Power Relay 5V DC 8A DPDT Through Hole Mount

Image Representative of Range

Omron G2RL-24-DC5 Power Relay 5V DC 8A DPDT Through Hole Mount

MPN
G2RL-24-DC5
Brand
Omron
EAN-13
2050007663560
Order Code
05-6501
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £4.24
25+ £3.80
50+ £3.45
100+ £2.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

The Omron G2RL-24-DC5 is a Power PCB Relay designed for high current switching, with a 5V coil and capable of handling up to 16A.

This SPDT relay features 5 pins and is ideal for use in home appliances and industrial equipment.

Its compact design ensures efficient use of PCB space while providing reliable performance.

Typical applications include HVAC systems and security devices.


Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2RL245DC
Engineering Series No G2RL2B
Length 13mm
Mounting Type PCB
Packaging Type Bag
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot