Omron G2RL-24-DC12 Power Relay 12V DC 8A 2 change-overs Through Hole

Image Representative of Range

Omron G2RL-24-DC12 Power Relay 12V DC 8A 2 change-overs Through Hole

MPN
G2RL-24-DC12
Brand
Omron
EAN-13
2050007663539
Order Code
05-6499
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £3.59
25+ £3.00
50+ £2.99
100+ £2.94
250+ £2.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

The Omron G2RL-24-DC12 is a power PCB relay with a single pole double throw (SPDT) configuration.

It operates at 16A and 250VAC and is flux sealed, making it suitable for automated soldering processes.

This relay is designed for use in home appliances, industrial controls, and lighting systems.

It ensures reliable switching in various electrical applications.


Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Coil Power 400mW
Coil Resistance 360O
Connection Print
Contact Material Silver Alloy
Contact Resistance 100mO
Control Mode monostable, 1 coil
Engineering Part No G2RL2412DC
Engineering Series No G2RL2B
Height 15.7mm
Length 13mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature 40°C
Mount Type PCB
Mounting Type PCB
Packaging Type Bag
Product Type Power Relay
Series G2RL
Standards/Approvals UL, CSA
Switching AC Voltage 300V ac
Switching DC Voltage 300V dc
Switching Power 400mW
Terminal Type Plug-In
Type Power relay
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot