Omron G2RL-2-DC48 Power Relay 48V DC 8A DPDT change-over

Image Representative of Range

Omron G2RL-2-DC48 Power Relay 48V DC 8A DPDT change-over

MPN
G2RL-2-DC48
Brand
Omron
EAN-13
2050007663805
Order Code
05-6508
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £4.33
25+ £4.04
100+ £3.75
250+ £3.25
500+ £3.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

The Omron G2RL-2-DC48 is a power relay featuring 48 V DC and 8 A with 2 change-over contacts. It is designed for printed circuit board mounting, making it suitable for compact electronic devices. This relay is ideal for applications requiring reliable switching in HVAC systems and industrial controls.
Coil Voltage 48V
Contact Configuration 2CO (DPDT)
Switching Current 8A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2RL248DC
Engineering Series No G2RL2B
Length 13mm
Packaging Type Bag
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot