Omron G2RL-1A4-DC9 Power Relay 9V DC 12A 1 pole 1pc bag

Image Representative of Range

Omron G2RL-1A4-DC9 Power Relay 9V DC 12A 1 pole 1pc bag

MPN
G2RL-1A4-DC9
Brand
Omron
EAN-13
2050007662365
Order Code
05-6477
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £3.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Omron manufactures the G2RL-1A4-DC9 power relay, suitable for printed circuit board mounting. This relay operates at 9 V DC and can handle a current up to 12 A, making it ideal for high-power switching applications. Typical uses include automation systems and consumer electronics.
Coil Voltage 9V DC
Contact Configuration 1NO
Switching Current 12A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2RL1A49DC
Engineering Series No G2RL1B
Length 13mm
Packaging Type Bag
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot