Omron G2RL-1A4-DC12 Power Relay SPST 12VDC 12A Through Hole Mount

Image Representative of Range

Omron G2RL-1A4-DC12 Power Relay SPST 12VDC 12A Through Hole Mount

MPN
G2RL-1A4-DC12
Brand
Omron
EAN-13
2050007662327
Order Code
05-6476
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £4.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 90 availableBack-order availability date - 19/11/2026

The Omron G2RL-1A4-DC12 is a power PCB relay with a low profile design.

It features a SPST contact configuration, can handle up to 16A, and operates at 12VDC.

This relay is typically used in applications requiring compact and efficient power switching, such as domestic appliances and industrial equipment.

It offers reliable performance in controlling electrical circuits.


Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 12A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2RL1A412DC
Engineering Series No G2RL1B
Length 13mm
Mounting Type PCB
Packaging Type Bag
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot