Omron G2RL-14-DC24 Power Relay 24V DC 12A SPDT Through Hole Mount

Image Representative of Range

Omron G2RL-14-DC24 Power Relay 24V DC 12A SPDT Through Hole Mount

MPN
G2RL-14-DC24
Brand
Omron
EAN-13
2050007662198
Order Code
05-6473
Country of Origin
Malaysia
View Full Product Range (34)

Discontinued


Omron's G2RL-14-DC24 is a power relay designed for 24 V DC operation, supporting a current of up to 12 A with a 1 change-over contact. The relay is suitable for printed circuit board mounting and is commonly used in various domestic and industrial electronics for switching applications. Its compact design makes it ideal for space-constrained projects requiring reliable circuit control.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 12A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2RL1424DC
Engineering Series No G2RL1B
Length 13mm
Mounting Type PCB
Packaging Type Bag
Type Power relay
Width 13mm

Trustpilot