Omron G2RL-1-HA-DC24 Relay PCB Power SPDT 10A 24VDC Compact

Image Representative of Range

Omron G2RL-1-HA-DC24 Relay PCB Power SPDT 10A 24VDC Compact

MPN
G2RL-1-HA-DC24
Brand
Omron
Order Code
15-4693
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £2.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 52 in stock

The Omron G2RL-1-HA-DC24 relay is a compact PCB power relay.

It features an SPDT configuration and can handle up to 10A at 24VDC.

This relay is typically used in household appliances, office equipment, and industrial automation.

Its compact size makes it ideal for applications where space is limited.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot