Omron G2RL-1-HA-DC12 Relay Power PCB SPDT 12V 16A Low Profile

Image Representative of Range

Omron G2RL-1-HA-DC12 Relay Power PCB SPDT 12V 16A Low Profile

MPN
G2RL-1-HA-DC12
Brand
Omron
Order Code
15-4947
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £2.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 159 in stock

The Omron G2RL-1-HA-DC12 is a relay designed for power PCB applications.

It features a single pole double throw (SPDT) configuration and operates at 12 volts with a 16 amp current capability.

This low-profile relay is suitable for use in HVAC systems, home appliances, and industrial equipment.

Its robust design ensures reliable performance in various electronic and electrical projects.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot