Omron G2RL-1-H-DC5 Relay 1-Pole PCB Power SPDT 5V 16A

MPN
G2RL-1-H-DC5
Brand
Omron
Order Code
15-5216
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
55+ £4.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 55
Available to back orderBack order, lead time 4 months

The Omron G2RL-1-H-DC5 is a high-performance relay designed for printed circuit board mounting.

It features a single-pole double-throw (SPDT) configuration and operates at a 5V coil voltage.

With a current capacity of 16A, it is suitable for power applications.

Typical uses include electrical devices, HVAC systems, and home appliances.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot