Omron G2RL-1-E SPCO 16A PCB Relays

Omron Brand: Omron

High current capacity, general purpose, low profile, 16A SPCO PCB relays, part of the G2RL series from Omron.

  • High 16A current capacity
  • Low profile: 15.7mm in height
  • Conforms to VDE (EN61810-1), UL508 and CSA22.2
  • Meets EN60335-1 requirements for household products
  • Clearance and creepage distance: 10mm/10mm
  • Tracking resistance: CTI>250
  • Coil Insulation system: Class F (UL1446)
  • High sensitivity: 400mW
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Coil Resistance Contact Configuration Switching Current Height Length Mounting Type Operating Temperature Switching Voltage Max Type Width
Omron G2RL-1-E-12DC SPCO PCB Relay 16A 12VDC
Omron G2RL-1-E-12DC SPCO PCB Relay 16A 12VDC
Standard range
Order code: 60-2440
MPN: G2RL-1-E-12DC

Despatched same day - 89 in stockAdditional quantity lead time 7 days
1+ £3.28
25+ £3.00
100+ £2.78
Price per unit Ex VAT
12V DC 360Ω 1CO (SPDT) 16A 15.7mm 13mm PCB -40 to +85°C 380V AC G2RL 12.7mm
Omron G2RL-1-E-24DC SPCO PCB Relay 16A 24VDC
Omron G2RL-1-E-24DC SPCO PCB Relay 16A 24VDC
Standard range
Order code: 60-2442
MPN: G2RL-1-E-24DC

Despatched same day - 15 in stockAdditional quantity lead time 7 days
1+ £2.93
25+ £2.11
100+ £1.95
Price per unit Ex VAT
24V DC 1440Ω 1CO (SPDT) 16A 15.7mm 13mm PCB -40 to +85°C 380V AC G2RL 12.7mm

Trustpilot