Omron G2RL-1-E-PW1-DC5 Relay SPDT 5V 16A Compact PCB Mount

MPN
G2RL-1-E-PW1-DC5
Brand
Omron
Order Code
15-4879
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
30+ £4.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 36 in stock

The Omron G2RL-1-E-PW1-DC5 is a compact relay featuring SPDT configuration and is rated for 5V and 16A.

It is designed for PCB mounting, ensuring easy integration into various electronic circuits.

This relay is commonly used in applications requiring high switching capacity, such as industrial control and automation systems.

Its compact size makes it suitable for use in space-constrained environments.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot