Omron G2RL-1-E-PW1 DC5 BY OMB Relay Through Hole SPDT 16A 5V Coil

MPN
G2RL8353H
Brand
Omron
Order Code
15-4880
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
30+ £4.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 36 in stock

The Omron G2RL8353H DC5 is a through-hole, single pole double throw (SPDT) relay.

It features a 16A switching capacity with a 5V DC coil voltage.

This relay is commonly used in domestic appliances, heating controls, and office equipment.

Its durable design ensures reliable performance in various applications.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot