Omron G2RL-1-E-PW DC12 Relay Single Pole 16A PCB Mount Low Profile

MPN
G2RL8335M
Brand
Omron
Order Code
14-8140
Country of Origin
Malaysia
View Full Product Range (20)
Qty Unit Price (Ex VAT)
40+ £2.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 60 in stock

The Omron G2RL8335M DC12 is a single pole relay with a 16A switching capacity.

It features a low profile design suitable for PCB mounting.

Typical applications include household appliances and industrial equipment.


Coil Voltage 12V DC
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot