Omron G2RL-1-E-DC5 Power Relay 5V DC 16A SPDT Through Hole Mount

Image Representative of Range

Omron G2RL-1-E-DC5 Power Relay 5V DC 16A SPDT Through Hole Mount

MPN
G2RL-1-E-DC5
Brand
Omron
EAN-13
2050007663027
Order Code
05-6496
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £3.31
25+ £3.00
100+ £2.79
250+ £2.52
500+ £2.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

The Omron G2RL-1-E-DC5 is a relay with a compact design, suitable for power applications.

It operates on 5V and can handle currents up to 16A.

Featuring a single pole double throw (SPDT) configuration, it is ideal for switching circuits.

Typical applications include use in domestic appliances and HVAC systems.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2RL1E5DC
Engineering Series No G2RL1B
Length 13mm
Mounting Type PCB
Packaging Type Bag
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot