Omron G2RL-1-E-DC48 Relay SPDT 16A 48VDC 5mm Spacing

MPN
G2RL-1-E-DC48
Brand
Omron
Order Code
15-5710
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
30+ £4.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 60 in stock

The Omron G2RL-1-E-DC48 is a single pole double throw (SPDT) relay.

This relay is capable of handling up to 16 amps with a coil voltage of 48V DC.

It features 5mm spacing for ease of PCB mounting.

Typically used in home appliances, HVAC systems, and industrial equipment.


Coil Voltage 48V
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot