Omron G2RL-1-E-DC24 Power Relay 24V DC 16A 1 change-over SPDT

Image Representative of Range

Omron G2RL-1-E-DC24 Power Relay 24V DC 16A 1 change-over SPDT

MPN
G2RL-1-E-DC24
Brand
Omron
EAN-13
2050007663003
Order Code
05-6494
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £3.40
25+ £3.10
100+ £2.86
250+ £2.62
500+ £2.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

The Omron G2RL-1-E-DC24 is a power signal relay featuring a single form C (SPDT) contact configuration.

It is designed for momentary operations with a coil voltage of 24 VDC.

Typical applications include use in HVAC systems, home appliances, and industrial control equipment.

The relay is valued for its high electrical endurance and compact design.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2RL1E24DC
Engineering Series No G2RL1B
Length 13mm
Packaging Type Bag
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot