Omron G2RL-1-E-CF-DC5 Power PCB Relay SPDT 5V 16A Compact Profile

MPN
G2RL-1-E-CF-DC5
Brand
Omron
Order Code
15-5488
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £3.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 30/11/2026

The Omron G2RL-1-E-CF-DC5 is a power PCB relay with a compact profile.

It features a single pole double throw (SPDT) switch and operates at 5V with a switching capacity of 16A.

This relay is designed for reliable performance in light control and home appliance applications.

Its compact size makes it ideal for use in space-constrained environments.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot