Omron G2RL-1-E-CF-DC12 G2RL Power Relay 12V DC 16A SPDT 1-piece

Image Representative of Range

Omron G2RL-1-E-CF-DC12 G2RL Power Relay 12V DC 16A SPDT 1-piece

MPN
G2RL-1-E-CF-DC12
Brand
Omron
EAN-13
2050007662938
Order Code
05-6490
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £2.80
25+ £2.50
50+ £2.35
100+ £2.01
250+ £1.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

The Omron G2RL-1-E-CF-DC12 is a 12 V DC power relay capable of handling 16 A with a single change-over contact. This PCB mount relay is suitable for printed circuit board applications requiring compact and reliable operation. Typical applications include domestic appliances, office equipment, and industrial automation systems.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2RL1ECF12DC
Engineering Series No G2RL1B
Length 13mm
Mounting Type PCB
Packaging Type Bag
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot