Omron G2RL-1-E-ASI-DC5 Relay SPDT 5VDC High-capac Load 16A Compact

MPN
G2RL-1-E-ASI-DC5
Brand
Omron
Order Code
15-4526
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
40+ £3.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

The Omron G2RL-1-E-ASI-DC5 relay is a compact, high-capacity load device.

With its SPDT configuration and 5VDC coil voltage, it can handle currents up to 16A.

Its compact design makes it suitable for use in household appliances and industrial equipment.

The relay is widely used for efficient control in applications requiring reliable switching.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot