Omron G2RL-1-E-ASI-DC12 Power Relay SPDT 12VDC 8A Low Profile

MPN
G2RL-1-E-ASI-DC12
Brand
Omron
Order Code
15-5578
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
50+ £3.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 93 in stock

Omron G2RL-1-E-ASI-DC12 is a power relay with a single pole double throw (SPDT) configuration.

It operates at 12V DC and can handle a current of up to 8A.

The low-profile design makes it suitable for compact electronics.

Typical applications include home appliances, office equipment, and automation systems.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 8A
Length 13mm
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot