Omron G2RL-1-DC48 Power PCB Relay SPDT 48VDC 16A Low Profile

MPN
G2RL-1-DC48
Brand
Omron
Order Code
15-4892
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
50+ £4.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 151 in stock

The Omron G2RL-1-DC48 is a power PCB relay featuring a single pole double throw (SPDT) configuration.

It operates at 48VDC and has a current rating of 16A.

Its low-profile design suits applications with limited space.

This relay is typically used in domestic appliances, industrial equipment, and HVAC systems.


Coil Voltage 48V
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot