Omron G2RL-1-DC24 Relay 24V DC 12A SPDT Through Hole Mount

Image Representative of Range

Omron G2RL-1-DC24 Relay 24V DC 12A SPDT Through Hole Mount

MPN
G2RL-1-DC24
Brand
Omron
EAN-13
2050007662860
Order Code
05-6489
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £2.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 223 in stock

The Omron G2RL-1-DC24 is a SPDT power relay with momentary operation.

It can handle up to 16.7A, making it suitable for various high-power applications.

Typical uses include household appliances and industrial equipment.

Its robust design ensures reliable performance in demanding environments.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 12A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2RL124DC
Engineering Series No G2RL1B
Length 13mm
Mounting Type PCB
Packaging Type Bag
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot