Omron G2RK5006F Relay SPDT 10A Latching 24VDC

MPN
G2RK5006F
Brand
Omron
Order Code
14-8325
Country of Origin
Indonesia
View Full Product Range (7)
Qty Unit Price (Ex VAT)
25+ £7.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 80 in stock

The Omron G2RK5006F is a single pole double throw (SPDT) latching relay.

It is rated for a 10A load and operates at 24VDC.

This relay is suitable for controlling circuits in industrial and commercial settings.

Typical applications include power management and automation systems.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 13mm
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot