Omron G2RG5002F PCB Relay Power 250VAC 5A Single Pole Dual Coil

Image Representative of Range

Omron G2RG5002F PCB Relay Power 250VAC 5A Single Pole Dual Coil

MPN
G2RG5002F
Brand
Omron
Order Code
14-8234
Country of Origin
Indonesia
View Full Product Range (6)
Qty Unit Price (Ex VAT)
30+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack order, lead time 4 months

The Omron G2RG5002F is a PCB relay designed for power applications up to 250VAC with a 5A capacity.

This single pole, dual coil relay offers reliable switching performance in demanding environments.

It features compact design suitable for various electronic circuits.

Typical applications include industrial control systems and home appliances.


Coil Voltage VV
Switching Current 5A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot