Omron G2RG-2A4-DC12 Relay 12V DC 8A DPST Through Hole Momentary

Image Representative of Range

Omron G2RG-2A4-DC12 Relay 12V DC 8A DPST Through Hole Momentary

MPN
G2RG-2A4-DC12
Brand
Omron
EAN-13
2050007632153
Order Code
05-6469
Country of Origin
Indonesia
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Omron G2RG-2A4-DC12 is a power relay designed for 12 V DC operation, capable of handling up to 8 A with two makers. It features PCB mount capability, making it suitable for printed circuit boards in electronic applications. This relay is ideal for various applications, including automotive and industrial systems requiring reliable switching.
Coil Voltage 12V DC
Contact Configuration 2NO
Switching Current 8A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2RG2A412DC
Engineering Series No G2RGI
Length 13mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 125V DC
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot