Omron G2R-L2A-DC12 Power Relay 12V DC 8A DPST Momentary Through Hole

Image Representative of Range

Omron G2R-L2A-DC12 Power Relay 12V DC 8A DPST Momentary Through Hole

MPN
G2R-L2A-DC12
Brand
Omron
EAN-13
2050007663638
Order Code
05-6503
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £3.86
10+ £3.73
25+ £3.67
50+ £3.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

The Omron G2R-L2A-DC12 relay is a power PCB relay from the G2R series, featuring a double pole double throw (DPDT) configuration.

It operates at a 12V DC coil voltage and supports a current rating of 10A.

This relay is suitable for a wide range of applications, including industrial equipment and household appliances.

Its reliable performance makes it ideal for switching operations and control systems.


Coil Voltage 12V DC
Contact Configuration 2NO
Switching Current 8A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2RL2A12DC
Engineering Series No G2RL2B
Length 13mm
Mounting Type PCB
Packaging Type Bag
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot