Omron G2R G2RN5301H Relay DPST NO 5V DC 10A Through Hole

MPN
G2RN5301H
Brand
Omron
Order Code
14-8348
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
60+ £3.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 379 in stock

The Omron G2RN5301H Relay is a DPST NO component with a 5V DC coil voltage and a 10A current rating.

It features a through-hole design for secure mounting on circuit boards.

This relay is typically used in switching and control applications in various electronic devices.

Its reliable performance makes it suitable for industrial and consumer electronics.


Coil Voltage 5V DC
Contact Configuration 2NO
Switching Current 10A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot