Omron G2R-2A DC5 Relay DPDT 5V 5A General Purpose Compact Design

MPN
G2R-2A DC5
Brand
Omron
Order Code
15-5983
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
60+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 379 in stock

The Omron G2R-2A DC5 is a general-purpose relay featuring a double pole double throw (DPDT) configuration.

It operates at a 5V DC coil voltage and can handle up to 5A of current.

This compact design makes it suitable for use in various automation and control systems.

Typical applications include switching and control in HVAC systems and industrial equipment.


Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Switching Current 5A
Coil Power 0.9V
Coil Resistance 47O
Contact Material Silver Alloy
Contact Resistance 50mO
Height 25.5mm
Length 13mm
Maximum Operating Temperature 70°C
Minimum Operating Temperature 40°C
Mount Type PCB
Product Type Power Relay
Series G2R
Standards/Approvals RoHS
Switching AC Voltage 380V ac
Switching DC Voltage 125V dc
Switching Power 150W
Terminal Type Solder
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot