Omron G2R-2A-DC24 G2RN5299B Power PCB Relay DPST 24VDC 5A

MPN
G2R-2A-DC24
Brand
Omron
Order Code
15-4805
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
50+ £4.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 88 in stock

The Omron G2R-2A-DC24, also known by its part number G2RN5299B, is a power PCB relay with a DPST configuration.

It operates at 24VDC and can handle up to 5A of current.

This relay is known for its compact design and reliable performance.

It is typically used in industrial automation systems and electronic appliances.


Coil Voltage 24V DC
Contact Configuration DPST (to be defined)
Switching Current 5A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot