Omron G2R-2-DC24 Series Power Relay 24V DC 5A 2 change-overs 1pc bag

MPN
G2R-2-DC24
Brand
Omron
EAN-13
2050007635024
Order Code
05-6465
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £4.04
25+ £3.25
50+ £3.14
100+ £2.96
250+ £2.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 146 in stock

The Omron G2R-2-DC24 is a power relay designed for PCB mounting, featuring a 24 V DC coil voltage and a 5 A contact rating. This relay includes two change-over contacts, making it suitable for switching applications and control systems. It is commonly used in industrial automation, HVAC systems, and other electronic devices requiring reliable power management.
Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 5A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2R224DC
Engineering Series No G2RN2I
Length 13mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot