Omron G2R-2-AC230 Relay 230V AC 5A 2 CO

Image Representative of Range

Omron G2R-2-AC230 Relay 230V AC 5A 2 CO

MPN
G2R-2-AC230
Brand
Omron
EAN-13
2050007634959
Order Code
05-6463
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £8.81
10+ £8.48
25+ £8.28
50+ £7.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Omron G2R-2-AC230 is a PCB relay with a 230 V AC coil voltage and a 5 A switching capacity. It features two change-over contacts, making it suitable for diverse control applications. Commonly used in industrial automation and electronic equipment, this relay ensures reliable performance in circuit control.
Coil Voltage 230V AC
Contact Configuration 2CO (DPDT)
Switching Current 5A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2R2AC230
Engineering Series No G2RN2I
Length 13mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type PCB relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot