Omron G2R-2-AC12 Power Relay 12V AC 5A 2 change-overs DPDT Momentary

Image Representative of Range

Omron G2R-2-AC12 Power Relay 12V AC 5A 2 change-overs DPDT Momentary

MPN
G2R-2-AC12
Brand
Omron
EAN-13
2050007634942
Order Code
05-6462
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £5.68
10+ £5.64
25+ £5.33
50+ £4.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Omron G2R-2-AC12 is a double pole double throw (DPDT) relay.

It features 1 Form C contact configuration and operates with an AC coil voltage of 12V.

This relay is utilised for switching applications in automation and control systems.

It is known for its reliable performance in industrial equipment.


Coil Voltage 12V AC
Contact Configuration 2CO (DPDT)
Switching Current 5A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2R2AC12
Engineering Series No G2RN2I
Length 13mm
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot