Omron G2R-1A-E-DC5 Power Relay 5V DC 16A SPST Through Hole Mount

Image Representative of Range

Omron G2R-1A-E-DC5 Power Relay 5V DC 16A SPST Through Hole Mount

MPN
G2R-1A-E-DC5
Brand
Omron
EAN-13
2050007661870
Order Code
05-6450
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £3.55
25+ £3.25
50+ £2.75
100+ £2.72
250+ £2.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 7 weeks

Omron's G2R-1A-E-DC5 is a power relay designed for PCB mounting, capable of handling up to 16 A at 5 V DC. This mini relay is suitable for applications requiring reliable switching in industrial and electronic equipment. Its compact design makes it ideal for use in confined spaces on printed circuit boards.
Coil Voltage 5V DC
Contact Configuration 1NO
Switching Current 16A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2R1AE5DC
Engineering Series No G2RN1I
Length 13mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot