Omron G2R-1A-E-DC24 Power Relay 24V DC 16A 1 Form A SPST Momentary

Image Representative of Range

Omron G2R-1A-E-DC24 Power Relay 24V DC 16A 1 Form A SPST Momentary

MPN
G2R-1A-E-DC24
Brand
Omron
EAN-13
2050007661856
Order Code
05-6449
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £5.33
25+ £4.83
50+ £4.35
100+ £3.77
250+ £3.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

The Omron G2R-1A-E-DC24 is a power relay capable of handling 24 V DC and 16 A, suitable for mounting on printed circuit boards. It features reliable switching performance and is compact for space-efficient designs. Typical applications include industrial equipment, home appliances, and lighting control systems.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 16A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2R1AE24DC
Engineering Series No G2RN1I
Length 13mm
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot