Omron G2R-1A-AC24 Power Relay 24V AC 10A SPST 1 Form A Momentary

Image Representative of Range

Omron G2R-1A-AC24 Power Relay 24V AC 10A SPST 1 Form A Momentary

MPN
G2R-1A-AC24
Brand
Omron
EAN-13
2050007661719
Order Code
05-6446
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £5.62
10+ £5.31
100+ £4.66
500+ £3.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The Omron G2R-1A-AC24 is a power PCB relay featuring a single-pole, single-throw normally open (SPST-NO) configuration.

It operates with a 24V AC coil and can handle up to 16A of current.

The relay has 10 pins for secure connections on the circuit board.

It is commonly used in industrial automation and control systems.


Coil Voltage 24V AC
Contact Configuration 1NO
Switching Current 10A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2R1AAC24
Engineering Series No G2RN1I
Length 13mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot