Omron G2R-1-E-DC5 Power Relay 5VDC 16A SPDT Through Hole Mount

Image Representative of Range

Omron G2R-1-E-DC5 Power Relay 5VDC 16A SPDT Through Hole Mount

MPN
G2R-1-E-DC5
Brand
Omron
EAN-13
2050007662037
Order Code
05-6458
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £5.93
25+ £4.47
50+ £4.22
100+ £4.02
250+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Omron G2R-1-E-DC5 is a power PCB relay with a single-pole double-throw (SPDT) configuration.

It has a coil voltage of 5V DC and can handle up to 16A at 250VAC.

This relay provides reliable switching for various applications.

Typical uses include motor control, heating systems, and lighting circuits.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2R1E5DC
Engineering Series No G2RN1I
Length 13mm
Mounting Type PCB
Switching Voltage Max 30V DC
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot