Omron G2R-1-DC24 Power Relay 24V DC 10A SPDT Through Hole Mount

Image Representative of Range

Omron G2R-1-DC24 Power Relay 24V DC 10A SPDT Through Hole Mount

MPN
G2R-1-DC24
Brand
Omron
EAN-13
2050007654001
Order Code
05-6452
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £4.00
10+ £3.61
25+ £3.23
50+ £2.96
100+ £2.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 166 in stock

The Omron G2R-1-DC24 is a power relay with a 24 V DC coil rated for 10 A, featuring a single change-over contact. This compact relay is suitable for PCB mounting and is commonly used in industrial control systems and automation applications. It provides reliable switching for various electronic devices and circuits.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2R124DC
Engineering Series No G2RN1I
Length 13mm
Mounting Type PCB
Packaging Type Tray
Switching Voltage Max 30V DC
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot