Omron EESX3045C Photomicrosensor Slot Type 3.6mm 50mA NPN Output

Image Representative of Range

Omron EESX3045C Photomicrosensor Slot Type 3.6mm 50mA NPN Output

MPN
EESX3045C
Brand
Omron
Order Code
14-9865
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £3.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 21 in stock

The Omron EESX3045C is a slot-type photomicrosensor with a 3.6 mm slot width.

It features a 50 mA NPN output, making it suitable for low current applications.

This sensor is typically used in automation equipment and printers for object detection.

Its compact design allows for easy integration in confined spaces.


Type Photo Microsensor
Wavelength N/A
Max Range 5mm
Operating Voltage N/A
Outputs NPN
Switching Frequency N/A

Reviews

Be the first to submit a review

Trustpilot