Omron EESX1041 Photo Microsensor Slot Type Compact IR LED PNP Output

MPN
EE-SX1041
Brand
Omron
Order Code
15-5112
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
125+ £1.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack order, lead time 4 months

The Omron EE-SX1041 is a compact photo microsensor with a slot type design.

It features a PNP output and an infrared LED for reliable sensing.

This sensor is ideal for detecting objects or edges in automation systems.

Typical applications include use in printers, vending machines, and assembly equipment.


Type Photo Microsensor
Wavelength N/A
Max Range 5mm
Operating Voltage N/A
Outputs 1
Switching Frequency N/A
Automotive Standard No
Height 10.9mm
Length 6mm
Minimum Operating Temperature 25°C
Mounting Type Through Hole
Number of pins 4
Package Type Pin
Product Type Slotted Optical Switch
Series EE-SX
Slot Width 5mm
Standards/Approvals RoHS
Typical Fall Time 4ns
Typical Rise Time 4µs
Width 14.6mm

Reviews

Be the first to submit a review

Trustpilot