Omron EE-SY1201 Retroreflective Light Barrier 1pc OM EESY1604H

Image Representative of Range

Omron EE-SY1201 Retroreflective Light Barrier 1pc OM EESY1604H

MPN
EE-SY1201
Brand
Omron
EAN-13
2050007628095
Order Code
05-6442
Country of Origin
China
View Full Product Range (2)

Discontinued


The Omron Retroreflective light barrier EE-SY1201 is a compact optical sensor designed for reliable object detection. It features an integrated reflector that simplifies installation, making it ideal for automation systems and conveyor operations. This sensor is perfect for applications requiring precise presence or absence detection without the need for additional components.
Type Retroreflective light barrier
Wavelength N/A
Max Range 3mm
Operating Voltage N/A
Outputs Phototransistor
Switching Frequency N/A
Automotive Standard No
Engineering Part No EESY1201
Engineering Series No EE-SY1
Minimum Operating Temperature 25°C
Mounting Type Surface
Packaging Type Tape on Full reel
Product Type Reflective Optical Sensor
Standards/Approvals No
Typical Fall Time 20µs
Typical Rise Time 20µs

Trustpilot