Omron EE-SX3009-P1 Photo Microsensor Slot Type 5mm 5VDC

Image Representative of Range

Omron EE-SX3009-P1 Photo Microsensor Slot Type 5mm 5VDC

MPN
EE-SX3009-P1
Brand
Omron
Order Code
15-5005
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
60+ £2.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 1,245 in stock

The Omron EE-SX3009-P1 is a slot-type photo microsensor with a 5 mm detection width.

It operates on a 5 VDC power supply, providing precise object detection.

This sensor is designed for accurate position sensing in automated industrial equipment.

Typical applications include printers and automatic vending machines.


Type Photo Microsensor
Wavelength N/A
Max Range 5mm
Operating Voltage 5V DC
Outputs 1
Switching Frequency N/A

Reviews

Be the first to submit a review

Trustpilot