Omron EE-SX1350 Photomicrosensor SMT Logic 4mm Slot NPN Output

MPN
EE-SX1350
Brand
Omron
Order Code
15-5945
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
125+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 4,000 in stock

The Omron EE-SX1350 is a slot-type photomicrosensor with a 4mm detection range.

It features an NPN transistor output for reliable signal processing.

Typical applications include position sensing in automation equipment and electronic devices.

Its compact size and surface-mount design make it ideal for space-constrained environments.


Type Photo Microsensor
Wavelength N/A
Max Range 5mm
Operating Voltage N/A
Outputs 1
Switching Frequency N/A
Automotive Standard No
Height 9mm
Length 9mm
Minimum Operating Temperature 30°C
Mounting Type Surface
Number of pins 6
Package Type Surface Mount
Packaging Tape & Reel
Product Type Slotted Optical Switch
Series EE-SX
Slot Width 5mm
Standards/Approvals No
Typical Fall Time 14µs
Typical Rise Time 11µs
Width 4mm

Reviews

Be the first to submit a review

Trustpilot