Omron EE-SX1340 Photomicrosensor SMD 4mm

MPN
EE-SX1340
Brand
Omron
Order Code
15-5370
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1000+ £1.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 1,000 in stock

The Omron EE-SX1340 is a compact surface-mount photomicrosensor with a 4 mm slot width.

It features a high-sensitivity phototransistor output and precise positioning capabilities.

This sensor is typically used for edge detection and object presence sensing in automation systems.

It is well-suited for applications requiring accurate detection in compact spaces.


Type Photo Microsensor
Wavelength N/A
Max Range 5mm
Operating Voltage N/A
Outputs 2
Switching Frequency N/A
Automotive Standard No
Height 5.5mm
Length 8mm
Minimum Operating Temperature 30°C
Mounting Type Surface
Package Type Surface Mount
Packaging Tape & Reel
Product Type Slotted Optical Switch
Series EE-SX
Slot Width 4mm
Standards/Approvals No
Typical Fall Time 14µs
Typical Rise Time 11µs
Width 4mm

Reviews

Be the first to submit a review

Trustpilot