Omron EE-SX1160-W11 Photomicrosensor Pre Wired With NPN Output

Image Representative of Range

Omron EE-SX1160-W11 Photomicrosensor Pre Wired With NPN Output

MPN
EE-SX1160-W11
Brand
Omron
Order Code
15-4631
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
11+ £6.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11
Available to back orderBack-order availability date - 13/11/2026

The Omron EE-SX1160-W11 is a photomicrosensor with a pre-wired design and NPN output.

It features a compact and lightweight construction for easy integration into various systems.

This sensor is ideal for detecting object presence in automation equipment and industrial machinery.

Typical applications include use in robotics, packaging, and assembly lines.


Type Photo Microsensor
Wavelength N/A
Max Range 9.5mm
Operating Voltage 30V DC
Outputs NPN
Switching Frequency N/A
Detection Type Through Beam
Hazardous Area Certification No
Housing Material Polycarbonate
Maximum Current 50mA
Minimum Operating Temperature 25°C
Mounting Type Screw
Product Type Photoelectric Sensor
Response Time 4µs
Sensor Style Slot
Series EE-SX1160-W11
Standards/Approvals RoHS
Terminal Type Pre-Wired

Reviews

Be the first to submit a review

Trustpilot