Omron EE-SX1088-W11 Photomicrosensor Prewire Infrared Slot Sensor

Image Representative of Range

Omron EE-SX1088-W11 Photomicrosensor Prewire Infrared Slot Sensor

MPN
EE-SX1088-W11
Brand
Omron
Order Code
15-4633
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
11+ £8.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11
Despatched within 5 working days - 63 in stock

The Omron EE-SX1088-W11 is an infrared slot sensor known for its compact size and high precision.

This photomicrosensor is prewired for ease of installation and offers reliable performance in detecting object presence or passage.

It is typically used in applications such as office automation equipment and industrial machinery.

The EE-SX1088-W11 ensures consistent operation in environments requiring accurate object sensing.


Type Photo Microsensor
Wavelength N/A
Max Range 5mm
Operating Voltage N/A
Outputs 1
Switching Frequency N/A
Automotive Standard No
Height 10mm
Length 25mm
Minimum Operating Temperature 25°C
Mounting Type Through Hole
Number of pins 4
Package Type Pin
Product Type Slotted Optical Switch
Series EE-SX
Slot Width 3.4mm
Standards/Approvals No
Typical Fall Time 4µs
Typical Rise Time 4µs
Width 6mm

Reviews

Be the first to submit a review

Trustpilot