Omron EE-SX1071 Reflective Light Barrier 1-channel 3.4mm slot width

Image Representative of Range

Omron EE-SX1071 Reflective Light Barrier 1-channel 3.4mm slot width

MPN
EE-SX1071
Brand
Omron
EAN-13
2050007633600
Order Code
05-6432
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.58
100+ £1.33
250+ £1.22
500+ £1.14
1000+ £1.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 113 in stock

The Omron EE-SX1071 is a photoelectric sensor with a 5mm slot width and operates as a PNP dark-on sensor.

It is designed for precise object detection in industrial environments.

This sensor is ideal for use in automated systems and assembly lines.

Its reliable performance ensures efficient operation in various applications.


Type Reflective light barrier
Wavelength N/A
Max Range 5mm
Operating Voltage N/A
Outputs 1
Switching Frequency N/A
Automotive Standard No
Engineering Part No EESX1071
Engineering Series No EE-SX1
Length 13.6mm
Minimum Operating Temperature 25°C
Mounting Type Through Hole
Number of pins 4
Package Type Pin
Packaging Type Bag
Product Type Slotted Optical Switch
Series EE-SX
Slot Width 3.4mm
Standards/Approvals No
Typical Fall Time 4µs
Typical Rise Time 4µs
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot