Omron EE-SG3 Photo Microsensor Compact Design High Precision

MPN
EE-SG3
Brand
Omron
Order Code
15-5332
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
40+ £5.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 68 in stock

The Omron EE-SG3 photo microsensor offers a compact design with high precision detection capabilities.

It features a slit width that allows for accurate edge detection.

The EE-SG3 is typically used in applications requiring precise motion detection or object positioning, like manufacturing processes.

Its compact size makes it ideal for use in constrained spaces.


Type Photo Microsensor
Wavelength N/A
Max Range 5mm
Operating Voltage N/A
Outputs 1
Switching Frequency N/A
Automotive Standard No
Height 11.7mm
Length 25.4mm
Minimum Operating Temperature 25°C
Mounting Type Through Hole
Number of pins 4
Package Type Pin
Product Type Slotted Optical Switch
Series EE-SX
Slot Width 3.6mm
Standards/Approvals RoHS
Typical Fall Time 4ns
Typical Rise Time 4µs
Width 6.35mm

Reviews

Be the first to submit a review

Trustpilot