Omron EESF5001H EE-SF5 Sensor Compact Reliable Photoelectric Slot |
14-9858
|
|
Despatched within 5 working days - 715 in stock
|
40+ £4.99
Price per unit Ex VAT
|
1 |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Photo Microsensor |
N/A |
5mm |
N/A |
N/A |
Omron EESV3001B Photo Microsensor Compact Accurate Reliable Detection |
15-1558
|
|
Available to back orderBack order, lead time 4 months
|
60+ £3.07
Price per unit Ex VAT
|
1 |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Photo Microsensor |
N/A |
5mm |
N/A |
N/A |
Omron EESG3001A Photo Microsensor Compact Infrared Detectorsystem |
15-1573
|
|
Despatched within 5 working days - 68 in stock
|
40+ £6.45
Price per unit Ex VAT
|
1 |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Photo Microsensor |
N/A |
5mm |
N/A |
N/A |
Omron EE-SV3 Photo Microsensor Compact Design High Precision |
15-4620
|
|
Available to back orderBack order, lead time 4 months
|
60+ £8.23
Price per unit Ex VAT
|
1 |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Photo Microsensor |
N/A |
5mm |
N/A |
N/A |
Omron EE-SF5 Photo Microsensor Compact Infrared Slot Sensor |
15-4858
|
|
Despatched same day - 40 in stockBack-order availability date - 12/11/2026
|
40+ £4.00
Price per unit Ex VAT
|
1 |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Photo Microsensor |
N/A |
5mm |
N/A |
N/A |
Omron EE-SH3-C Photo Microsensor Compact Slim Profile Snap-In Mount |
15-5322
|
|
Available to back orderBack-order availability date - 12/11/2026
|
5+ £17.53
Price per unit Ex VAT
|
1 |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Photo Microsensor |
N/A |
5mm |
N/A |
N/A |
Omron EESH3034B Photo Microsensor Compact Infrared Reflective NPN |
15-5326
|
|
Available to back orderBack-order availability date - 12/11/2026
|
36+ £2.48
Price per unit Ex VAT
|
NPN |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Photo Microsensor |
N/A |
5mm |
N/A |
N/A |
Omron EE-SG3 Photo Microsensor Compact Design High Precision |
15-5332
|
|
Despatched within 5 working days - 68 in stock
|
40+ £5.93
Price per unit Ex VAT
|
1 |
No |
11.7mm |
25.4mm |
25°C |
Through Hole |
4 |
Pin |
Slotted Optical Switch |
EE-SX |
3.6mm |
RoHS |
4ns |
4µs |
6.35mm |
Photo Microsensor |
N/A |
5mm |
N/A |
N/A |